Low

158150-1100 - 

Wire-To-Board Connector, 2 mm, 50 Contacts, Receptacle, 158 Series, IDC / IDT, 2 Rows

158150-1100 - Wire-To-Board Connector, 2 mm, 50 Contacts, Receptacle, 158 Series, IDC / IDT, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
158150-1100
Order Code:
1892417
Product Range
158 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 158 series Ribbon Cable Socket offers multiple product configurations to make it applicable to many general-purpose electronics applications. Available friction latch system for increased retention force when used with the shrouded board mount headers, 159 series.
  • Provides a reliable ribbon cable-to-board interface for a variety of applications
  • Available adhesive cover for discrete wire capability and secure termination
  • 30 and 15µ" Gold contact interface versions

Applications

Industrial

Product Information

:
2mm
:
50Contacts
:
Receptacle
:
158 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Copper
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
1 In stock

1 available for next business day delivery

Available until stock is exhausted

see cut-off times
HK$39.64 HK$ 39.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$39.64
25 + HK$37.99
75 + HK$36.80
200 + HK$35.98
400 + HK$35.22