Low

158210-0120 - 

Wire-To-Board Connector, 2 mm, 10 Contacts, Receptacle, 158 Series, IDC / IDT, 2 Rows

158210-0120 - Wire-To-Board Connector, 2 mm, 10 Contacts, Receptacle, 158 Series, IDC / IDT, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
158210-0120
Order Code:
1892420
Product Range
158 Series
Also Known As:
GTIN UPC EAN: 00051111968192 80001251380
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 158 series Ribbon Cable Socket offers multiple product configurations to make it applicable to many general-purpose electronics applications. Available friction latch system for increased retention force when used with the shrouded board mount headers, 159 series.
  • Provides a reliable ribbon cable-to-board interface for a variety of applications
  • Available adhesive cover for discrete wire capability and secure termination
  • 30 and 15µ" Gold contact interface versions

Applications

Industrial

Product Information

:
2mm
:
10Contacts
:
Receptacle
:
158 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051111968192 80001251380

Alternatives

Associated Products

Compare Selected

Related Searches

649 In stock

649 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
HK$21.02 HK$ 21.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$21.02
25 + HK$20.22
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.