Low

159110-6012 - 

Wire-To-Board Connector, Vertical, 2 mm, 10 Contacts, Header, 159 Series, Through Hole, 2 Rows

159110-6012 - Wire-To-Board Connector, Vertical, 2 mm, 10 Contacts, Header, 159 Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
159110-6012
Order Code:
1892443
Product Range
159 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 159 series Shrouded Board Mount Header available in multiple configurations for design flexibility. The friction latching system for increased socket holding force when used with the 3M ribbon cable socket 158 series. Available in straight and right angle thru-hole and straight surface mount configurations.
  • Provides a reliable ribbon cable-to-board interface for a variety of applications
  • Very small PCB footprint helps conserve valuable board real estate
  • Extended shroud option mates to the 3M™ moulded-on cable assembly, series 87, 2mm
  • 30 and 15µ" Gold contact interface versions

Applications

Industrial

Product Information

:
2mm
:
10Contacts
:
Header
:
159 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

298 In stock

298 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
HK$14.69 HK$ 14.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$14.69
25 + HK$14.06
75 + HK$13.64
200 + HK$13.33
400 + HK$13.05
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.