Low

159120-6002 - 

Wire-To-Board Connector, Vertical, 2 mm, 20 Contacts, Header, 159 Series, Through Hole, 2 Rows

159120-6002 - Wire-To-Board Connector, Vertical, 2 mm, 20 Contacts, Header, 159 Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
159120-6002
Order Code:
1892444
Product Range
159 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 159 series Shrouded Board Mount Header available in multiple configurations for design flexibility. The friction latching system for increased socket holding force when used with the 3M ribbon cable socket 158 series. Available in straight and right angle thru-hole and straight surface mount configurations.
  • Provides a reliable ribbon cable-to-board interface for a variety of applications
  • Very small PCB footprint helps conserve valuable board real estate
  • Extended shroud option mates to the 3M™ moulded-on cable assembly, series 87, 2mm
  • 30 and 15µ" Gold contact interface versions

Applications

Industrial

Product Information

:
2mm
:
20Contacts
:
Header
:
159 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

121 In stock

121 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
HK$27.23 HK$ 27.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$27.23
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.