Low

3M  3609/20  Ribbon Cable, Round Conductor Flat, Per M, White, 20 Core, 30 AWG

3M 3609/20
Manufacturer:
3M 3M
Manufacturer Part No:
3609/20
Order Code:
2064514
Product Range
3609 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
White
No. of Cores:
20Core
Wire Gauge:
30AWG
Conductor Area CSA:
-
Reel Length (Imperial):
-
Reel Length (Metric):
-
No. of Max Strands x Strand Size:
7 x 38AWG
Voltage Rating:
150V
Jacket Material:
FEP
Conductor Material:
Silver Plated Copper
Pitch Spacing:
0.635mm
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
12.7mm
Product Range:
3609 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.0227

Associated Products