Low

3M  6105-B.  ST FIBER OPTIC CONNECTOR, 125 uM, MULTIMODE

3M 6105-B.
Manufacturer:
3M 3M
Manufacturer Part No:
6105-B.
Order Code:
1393510
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fibre Optic Connector Type:
ST
Fibre Type:
Multimode
Fibre Diameter:
125µm
Connector Body Material:
Metal Body
Product Range:
6105 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.004763

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.