Low

3M  HF365/16  FLAT CABLE, 16 CONDUCTOR, 100FT, 28AWG, 300V

3M HF365/16
Manufacturer:
3M 3M
Manufacturer Part No:
HF365/16
Order Code:
1859571
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Grey
No. of Cores:
16Core
Wire Gauge:
28AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
-
No. of Max Strands x Strand Size:
7 x 36AWG
Voltage Rating:
300V
Jacket Material:
Polyolefin, Zero Halogen
Conductor Material:
Tinned Copper
Pitch Spacing:
1.27mm
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
20.32mm
Product Range:
HF365 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.961616

Associated Products