XP Power

Featured Power Supplies

XP leads the market with ‘green power’ solutions for both desktop and component power supplies, enabling customers to meet the very latest environmental legislation. XP Power is one of the world's leading developers and manufacturers of power supply solutions for the electronics industry with specialists who are versed in all the technical and legislation requirements applicable to the three sectors below:
  • Industrial: Power solutions for factory automation, automated test equipment, industrial control, test and measurement, instrumentation, hazardous environments and defense.
  • Technology: Power solutions for semiconductor production equipment, audio visual broadcast equipment, mobile & wireless communications, computing and data processing.
  • Healthcare: Medically approved power solutions for use in patient vicinity applications and in the lab environment, including class II approvals for homecare devices, highly efficient convection –cooled designs for low noise patient area devices and defibrillator-proof DC-DC converters for applied part applications.

ECS Series 25~60 watts | ECS Series 65~100 watts | ECE Series | Featured Products

ECS Series 25~60 watts

ECS Series 25~60 watts

Click here for 3D models

IT and medically approved, green power, ultra compact power supplies.

Features

  • Very Small 2” x 3” x 0.95” Package
  • < 0.3W No Load Input Power
  • 25, 45 & 60W Convection Cooled Ratings
  • Class I & Class II Installations
  • -20 °C to +70 °C Operation
  • 3 Year Warranty
Check Stock and Price

ECS Series 65~100 watts

ECS Series 65~100 watts

Click here for 3D models

IT and medically approved, green power, ultra compact power supplies.

Features

  • IT & Medical Safety Approvals
    • UL60601-1 / EN60601-1 medical equipment safety standards
    • UL60950-1 / EN60950-1 standards for IT and industrial equipment
    • EN55011 / EN55022 level B standard for conducted emissions without the need for additional filtering components
  • 65/80W Convection cooled Ratings
  • Class I & Class II Construction
  • Industry Standard 2” x 4” Package
  • < 0.5W No Load Input Power
  • Low Leakage Current
  • 3 Year Warranty

Applications

  • Portable medical devices
  • Home healthcare devices
  • Personal drug delivery equipment
  • Industrial Equipment
  • Test and measurement equipment
  • Broadcast equipment
  • Communications and data storage
Check Stock and Price

ECE Series

ECE Series
High density AC-DC Power Supplies.

Features

  • 20/40 Watts
  • Ultra Compact Size
  • Single Outputs from 3.3 to 48V
  • Encapsulated
  • PCB & Chassis Mount Versions
  • 3 Year Warranty
Check Stock and Price

Featured Products

AHM Series
AHM Series
85-250W medical and IT external power supplies
VCS Series
VCS Series
50-100W low cost enclosed power supplies
JCM Series
JCM Series
15/20W dc-dc converters in 1" x 1" package
JCB Series
JCB Series
3 Watt 2:1 Input Range 
Single and Dual Output
DC/DC Converters
LDU Series
LDU Series
DC input LED drivers with constant current up to 1000mA
CLC125 Series
CLC125 Series
125W power supplies in 2 x 4" package
ECE20 Series
ECE20 Series
World's smallest 20W encapsulated power supplies
ECS60 Series
ECS60 Series
World's smallest 60W open-frame power supplies
JCK40 Series
JCK40 Series
40W dc-dc converters in 2 x 1" package
JTK20 Series
JTK20 Series
20W dc-dc converters in 1 x 1" package
SR Series
SR Series
97% efficiency 3 pin switching regulators