Low

AB CONNECTORS  ABAC-20-QB-R6-S-N-X-00-0-L0  MODULAR, JACK, RJ45, CAT6, WALL MOUNT

AB CONNECTORS ABAC-20-QB-R6-S-N-X-00-0-L0
Technical Data Sheet (4.40MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
ABAC R6 Series
Connector Type:
RJ45
Gender:
Receptacle
No. of Contacts:
8 Contact
Connector Mounting:
Panel Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.03625

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.