Low

2TLA020007R3000 - 

Controller Accessory, Cable Assembly, Safeball, 2m

2TLA020007R3000 - Controller Accessory, Cable Assembly, Safeball, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
2TLA020007R3000
Order Code:
2097659
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2TLA020007R3000 is a 2m Safeball Cable. The JSTD1-A Safeballs has 1NO and 1NC independent switches, maximum load of 30VDC 2A resistive. Ergonomic design with several grip possibilities and low activation force (approximately 2N) and flexible mounting options. Provides highest level of safety for use in two hand control applications when using two Safeballs in conjunction with a JSBR4 safety relay or Pluto safety PLC.

Applications

Automation & Process Control, Industrial

5 In stock

5 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
HK$1,700.36 HK$ 1700.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$1,700.36
2 + HK$1,632.36
5 + HK$1,560.93