Low

ADDA  AD0612LB-A70GL  AXIAL FAN, 60MM, 12VDC, 13.2CFM, 18.1DBA

ADDA AD0612LB-A70GL
Technical Data Sheet (190.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
12VDC
Fan Frame Size:
60mm
External Depth:
25mm
Product Range:
AD6025 Series
Flow Rate - Imperial:
13.2cu.ft/min
Flow Rate - Metric:
0.373m³/min
Noise Rating:
18.1dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
60 mA
Power Rating:
720 mW
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145925
Weight (kg):
.188622

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.