Low

AD0812HB-D71 - 

AXIAL FAN, 80MM, 12VDC, 29.9CFM, 33.4DBA

AD0812HB-D71 - AXIAL FAN, 80MM, 12VDC, 29.9CFM, 33.4DBA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADDA ADDA
Manufacturer Part No:
AD0812HB-D71
Order Code:
1908795
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
80mm
:
15mm
:
33.4dBA
:
29.9cu.ft/min
:
0.854m³/min
:
Ball
:
2 Lead Wires
:
190mA
:
AD8015 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 in stock

Short Lead Time

 
Check stock and lead times

100 will be available for delivery on 2/Jun/2018

More stock available week commencing 2/07/18

Contact me when back in stock

HK$85.76 HK$ 85.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$85.76
10 + HK$77.06
25 + HK$70.18
50 + HK$66.27
100 + HK$63.92