Low

AD0824HB-D71 - 

Axial Fan, AD8015-7 Series, 24 V, DC, 80 mm, 15 mm, 34.4 dBA, 29.722 cu.ft/min

AD0824HB-D71 - Axial Fan, AD8015-7 Series, 24 V, DC, 80 mm, 15 mm, 34.4 dBA, 29.722 cu.ft/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADDA ADDA
Manufacturer Part No:
AD0824HB-D71
Order Code:
2292891
Product Range
AD8015-7 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
80mm
:
15mm
:
34.4dBA
:
29.722cu.ft/min
:
0.841m³/min
:
Ball
:
2 Lead Wires
:
80mA
:
AD8015-7 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD0824HB-D71 is a 24VDC 15mm thick high speed Axial Fan with ball bearing and wire leaded power connection. Plastic frame and impeller. Clockwise direction of rotation viewed from front of fan blade with UL1007, 24AWG lead wire and function by IC standard fan.
  • UL94V-0 Flammability rating
  • 3200RPM Speed rating
  • 1.92W Rated power
  • 0.122"Aq Maximum pressure
  • 7 blades
  • 10MR or more at 500VDC (between lead conductor and frame) Insulation resistance
  • -10 to 70°C Operating temperature range
  • Motor protection
  • Polarity protection
  • 1mA Maximum at 500VAC for one minute between lead wire and frame dielectric strength

Applications

HVAC

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
139 in stock

Each

1+ HK$34.21 50+ HK$30.74 100+ HK$28.00 250+ HK$26.44 500+ HK$25.50 More Less

Associated Products

Compare Selected

Related Searches

220 In stock

6 available for next business day delivery

214 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/10/18
HK$148.98 HK$ 148.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$148.98
10 + HK$144.32
25 + HK$131.92
50 + HK$121.48
100 + HK$115.38
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.