Low

ADDA  AD0848HB-F71DS  AXIAL FAN, 80MM, 48VDC, 75CFM, 50.5DBA

ADDA AD0848HB-F71DS
ADDA AD0848HB-F71DS
Technical Data Sheet (335.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ADDA AD0848HB-F71DS
ADDA AD0848HB-F71DS

Product Information

Supply Voltage:
48VDC
Fan Frame Size:
80mm
External Depth:
38mm
Product Range:
AD8038DS Series
Flow Rate - Imperial:
75cu.ft/min
Flow Rate - Metric:
2.123m³/min
Noise Rating:
50.5dBA
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires
Current Rating:
150 mA
Power Rating:
7.2
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.189149

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.