Low

ADDA  AK2881HB-AW  AXIAL FAN, 280MM, 115VAC, 1200CFM, 78DBA

ADDA AK2881HB-AW
Manufacturer:
ADDA ADDA
Manufacturer Part No:
AK2881HB-AW
Order Code:
1908781
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
115VAC
Fan Frame Size:
280mm
External Depth:
89mm
Product Range:
AK28089 Series
Flow Rate - Imperial:
1200cu.ft/min
Flow Rate - Metric:
39.62m³/min
Noise Rating:
78dBA
Bearing Type:
Ball
Power Connection Type:
-
Current Rating:
1.8
Power Rating:
300
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
4.7854

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.