Low

AMETHERM  SL12 15004  NTC THERMISTOR

AMETHERM SL12 15004
Technical Data Sheet (25.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SL12 Series
Disc Size:
12mm
Zero Power Resistance at 25°C:
15ohm
Approvals:
UL
Maximum Energy Rating at 25°C:
40J
Maximum Steady State Current at 25°C:
4A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.00181

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.