Low

AMPHENOL INDUSTRIAL  97-3108A18-1S-946  Circular Connector, MIL-C-5015 Series (VG95234), 10 Contacts, 18-1

AMPHENOL INDUSTRIAL 97-3108A18-1S-946
AMPHENOL INDUSTRIAL 97-3108A18-1S-946
Manufacturer Part No:
97-3108A18-1S-946
Order Code:
2481535
Technical Datasheet:
See all Technical Docs
AMPHENOL INDUSTRIAL 97-3108A18-1S-946
AMPHENOL INDUSTRIAL 97-3108A18-1S-946

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MIL-C-5015 Series (VG95234)
Circular Connector Shell Style:
No. of Contacts:
10Contacts
Circular Contact Type:
Coupling Style:
Insert Arrangement:
18-1
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Contact Material:
Copper Alloy
Contact Plating:
Insert Rotation:
Service Class:
Equivalent Military Specification:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.