C016 30C006 200 12.. - 

Circular Connector, Ecomate C016 Series, Flange Mount Receptacle, 6 Contacts, Solder Pin

C016 30C006 200 12.. - Circular Connector, Ecomate C016 Series, Flange Mount Receptacle, 6 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C016 30C006 200 12..
Order Code:
Product Range
Ecomate C016 Series
Technical Datasheet:
See all Technical Docs

Product Overview

The C016 30C006 200 12 is a 6 + PE-pole female Cable Connector with gold-plated contacts and solder termination. Easy operation, reduced dimensions and a more robust design are only a few of the features of the series. The connector is main area of application is in the fields of plant construction and machine building. The connector is used for measuring and controlling applications as well as for power supply technology.
  • Black backshell and neoprene gasket
  • Housing components made from premium moulding material
  • Quick and easy assembly
  • Screwed cable gland with clamping ring
  • Strain relief and mounted gasket all in one component
  • Ergonomically designed product range for safe handling
  • Protection class IP65/67 in mated condition in accordance with DIN EN 60526


Test & Measurement, Automation & Process Control, Power Management

Product Information

Ecomate C016 Series
Flange Mount Receptacle
Solder Pin
Nylon (Polyamide) Body
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

282 In stock

282 available for 4 - 6 business days delivery

see cut-off times
Check stock and lead times
More stock available week commencing 21/05/18
HK$134.04 HK$ 134.04
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$134.04
10 + HK$121.89
25 + HK$118.84
50 + HK$109.70
100 + HK$103.61
250 + HK$94.46
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.