Low

AMPHENOL SINE SYSTEMS  T 3485 001  Circular Connector, C091A Series, Receptacle, 7 Contacts, Socket, Solder, Cable Mount

AMPHENOL SINE SYSTEMS T 3485 001
Manufacturer Part No:
T 3485 001
Order Code:
1849567
Product Range
C091A Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
C091A Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
7Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
-
Connector Body Material:
-
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
Silver
Gender:
Receptacle
Contact Gender:
Socket
Insert Arrangement:
-
Connector Shell Size:
-
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.034

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.