Low

AMPHENOL  10-606014-044  Circular Connector Contact, GT Series, Pin, Crimp, 10 AWG, Amphenol's GT Series

AMPHENOL 10-606014-044
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
10-606014-044
Order Code:
1949703
Product Range
GT Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
GT Series
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
-
Wire Size AWG Min:
10AWG
For Use With:
Amphenol's GT Series
Contact Plating:
Silver Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.