Low

62GB-14F14-12SN - 

Circular Connector, 62GB Series, MIL-DTL-26482 Series Equivalent, Jam Nut Receptacle, 12 Contacts

62GB-14F14-12SN - Circular Connector, 62GB Series, MIL-DTL-26482 Series Equivalent, Jam Nut Receptacle, 12 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
62GB-14F14-12SN
Order Code:
1910345
Product Range
62GB Series, MIL-DTL-26482 Series Equivalent
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 62GB-14F14-12SN from Amphenol is 62GB series, MIL-DTL-26482 series equivalent jam nut receptacle with 12 contacts. The 62GB series miniature bayonet lock connectors are designed for harsh environments. These connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. The 62GB series connectors have advantage of key way orientation to reduce mis-mating among multiple connectors. Complete moisture sealing is achieved by combining four seals such as shell, peripheral, interfacial and wire. Wire seal is accomplished by multiple ripple design, exceeding the wire sealing requirements of MIL-DTL-26482.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • Protection against cross plugging
  • Operating temperature range from -55°C to +125°C
  • Maximum contact resistance of 5mohm
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles, environmentally sealed
  • Wide range of wire gauges and current carrying capability
  • Polychlroprene rubber compound insulator
  • Aluminium alloy body material with olive drab zinc plating
  • Copper alloy solder socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
62GB Series
:
Jam Nut Receptacle
:
12Contacts
:
Solder Socket
:
Bayonet
:
14-12
:
Aluminium Alloy Body
:
Olive Drab Zinc
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7-9 business days delivery for in stock items

HK$1,393.75 HK$ 1393.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$1,393.75
3 + HK$1,288.94
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.