Low

97-3057-1008-1 - 

Connector Accessory, Size 16, 16S, Cable Clamp, Amphenol's 97 Series

97-3057-1008-1 - Connector Accessory, Size 16, 16S, Cable Clamp, Amphenol's 97 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
97-3057-1008-1
Order Code:
1912700
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 97-3057-1008-1 is a 16/16S-size MS3057A-type Cable Clamp for use with standard cylindrical connector. This cable clamp is made from olive drab/green chromate-plated die-cast zinc alloy. Both clamping halves float for maximum strain relief. It is suitable for jacketed cable or wires protected by tubing and unjacketed cable or wire, use corresponding bushing.
  • 7/8-20 Thread

Applications

Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military

Product Information

:
Cable Clamp
:
Amphenol's 97 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

168 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7-9 business days delivery for in stock items

HK$67.09 HK$ 67.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$67.09
3 + HK$60.39