Low

AIB30-24-9PS - 

AIB30-24-9PS -

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
AIB30-24-9PS
Order Code:
1940037
Product Range
AIB Series, MIL-DTL-5015 Series Equivalent
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AIB30-24-9PS from Amphenol is AIB series, MIL-DTL-5015 series equivalent wall mount receptacle with 2 contacts. The AIB series circular connectors have an improved unique coupling system with positive, quick mating, 3 point reverse bayonet lock for ease of use. The reverse bayonet lock allows simple, fast mating and unmating of connector halves with a simple 120° rotation without compromising shock, vibration or moisture resistance. This quick mating design is easier to mate in cold weather, tight spaces or on equipment which are disassembled frequently. These connectors are completely sealed to withstand moisture, condensation, vibration and flash over across a broad range of wire diameters. AIB series connectors are made in accordance with German military specification VG 95 234 and MIL-DTL-5015 standards. These rugged connectors are intermateable and intermountable with all VG95234 connectors.
  • High reliability, lightweight and resistant to damage
  • UL approved (file E115497)
  • Audible, visual and tactile confirmation of mating
  • Operating temperature range from -55°C to +125°C
  • Mating life of 2000 cycles, IP67 and NEMA 4P rated
  • Insulation resistance is greater than 5000Mohm at 25°C
  • Neoprene insulator and silicone, neoprene or viton seals
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
AIB Series
:
Wall Mount Receptacle
:
2Contacts
:
Solder Pin
:
Reverse Bayonet
:
24-9
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

271 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7-9 business days delivery for in stock items

HK$442.31 HK$ 442.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$442.31
3 + HK$398.08
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.