Low

AMPHENOL  D38999/26WJ43SN-CGMSS4  Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 43 Contacts, Crimp Socket, Threaded

AMPHENOL D38999/26WJ43SN-CGMSS4
AMPHENOL D38999/26WJ43SN-CGMSS4
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
D38999/26WJ43SN-CGMSS4
Order Code:
1885022
Technical Datasheet:
See all Technical Docs
AMPHENOL D38999/26WJ43SN-CGMSS4
AMPHENOL D38999/26WJ43SN-CGMSS4

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The D38999/26WJ43SN-CGMSS4 from Amphenol is MIL-DTL-38999 Series III straight plug with 43 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposur...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Product Information

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
43Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
25-43
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Corrosion Resistant, EMI
Product Range:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001