Low

AD73311ARSZ - 

Audio Codec, Low Power, General Purpose, 1, 1, -40 °C, 85 °C, 64 kSPS

AD73311ARSZ - Audio Codec, Low Power, General Purpose, 1, 1, -40 °C, 85 °C, 64 kSPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD73311ARSZ
Order Code:
2457244
Product Range
AD73311 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD73311ARSZ is a CMOS Analog Front End Processor for general purpose applications including speech and telephony. It features a 16-bit A/D conversion channel and a 16-bit D/A conversion channel. Each channel provides 70dB signal-to-noise ratio over a voice band signal bandwidth. The final channel bandwidth can be reduced and signal-to-noise ratio improved, by external digital filtering in a DSP engine. The AD73311 is suitable for a variety of applications in the speech and telephony area including low bit rate, high quality compression, speech enhancement, recognition and synthesis. The low group delay characteristic of the part makes it suitable for single or multichannel active control applications. The gains of the A/D and D/A conversion channels are programmable over 38dB and 21dB ranges respectively. An on-chip reference voltage is included to allow single supply operation.
  • Programmable input/output sample rates
  • Programmable input/output gain
  • 64kS/s Maximum sample rate
  • -90dB Crosstalk

Applications

Communications & Networking, RF Communications, Audio

Product Information

:
General Purpose
:
1
:
1
:
-40°C
:
85°C
:
64kSPS
:
SSOP
:
20Pins
:
1Channels
:
1Channels
:
16bit
:
75dB
:
Serial
:
2.7V to 5.5V
:
Cut Tape
:
AD73311 Series
:
-
:
Yes
:
MSL 1 - Unlimited
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
14 In stock

14 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/07/18
HK$83.91 HK$ 83.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$83.91
10 + HK$75.46
25 + HK$70.98
50 + HK$66.76
100 + HK$63.38
250 + HK$59.49
500 + HK$54.08
1000 + HK$46.31