Low

AD7732BRUZ - 

Analogue to Digital Converter, 24 bit, 15.4 kSPS, Single, 4.75 V, 5.25 V, TSSOP

AD7732BRUZ - Analogue to Digital Converter, 24 bit, 15.4 kSPS, Single, 4.75 V, 5.25 V, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7732BRUZ
Order Code:
1581937
Product Range
AD7732 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7732BRUZ is a 16-bit high precision, high throughput sigma-delta Analog-to-digital Converter (ADC) with true 16-bit p-p resolution is achievable with a total conversion time of 500µs, making it ideally suitable for high resolution multiplexing applications. The part can be configured via a simple digital interface, which allows users to balance the noise performance against data throughput up to a 15.4kHz. The analog front end features two fully differential input channels with uni-polar or true bipolar input ranges to ±10V while operating from a single 5V analog supply. The part has an over-range and under-range detection capability and accepts an analog input overvoltage to ±16.5V without degrading the performance of the adjacent channels. The differential reference input features no-reference detects capability. The ADC also supports per channel system calibration options. The analog front end is configurable for four fully differential or eight single-ended input channels.
  • High resolution
  • Optimized for fast channel switching
  • 2 Fully differential analog inputs
  • Overvoltage tolerant
  • 3-wire serial interface SPI™/QSPI™/MICROWIRE™/DSP compatible Schmitt trigger on logic inputs

Applications

Automation & Process Control, Sensing & Instrumentation, Communications & Networking

Product Information

:
24bit
:
15.4kSPS
:
Single
:
4.75V
:
5.25V
:
TSSOP
:
28Pins
:
Differential
:
Serial
:
-40°C
:
105°C
:
Each
:
Dual 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

No Longer Stocked

Alternatives Available

2016052 - Analogue to Digital Converter, 24 bit, 64 kSPS, Single, 4.5 V, 5.5 V, SSOP

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.