Low

AD7846JNZ - 

Digital to Analogue Converter, 16 bit, Parallel, 4.75V to 5.25V, ± 14.25V to ± 15.75V, DIP, 28 Pins

AD7846JNZ - Digital to Analogue Converter, 16 bit, Parallel, 4.75V to 5.25V, ± 14.25V to ± 15.75V, DIP, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7846JNZ
Order Code:
1438625
Product Range
AD7846 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7846JNZ is a LC²MOS 16-bit voltage output Digital-to-analog Converter (DAC) constructed with the Analog Devices Inc, process. It has VREF+ and VREF- reference inputs and an on-chip output amplifier. This can be configured to give unipolar output range or bipolar output ranges. The DAC uses a segmented architecture. The four MSBs in the DAC latch select one of the segments in a 16-resistor string. Both taps of the segment are buffered by amplifiers and fed to a 12-bit DAC, which provides a further 12-bit of resolution. This architecture ensures 16-bit monotonicity. Excellent integral linearity results from tight matching between the input offset voltages of the two buffer amplifiers. In addition to the excellent accuracy specifications, the AD7846 also offers a comprehensive microprocessor interface. R/W and CS allow writing to and reading from the I/O latch. This the read-back function, which is useful in ATE applications.
  • Microprocessor compatible with read-back capability
  • Multiplying capability
  • Low power

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
16bit
:
-
:
Parallel
:
4.75V to 5.25V, ± 14.25V to ± 15.75V
:
DIP
:
28Pins
:
Parallel
:
0°C
:
70°C
:
Each
:
AD7846 Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.