Low

AD8601ARTZ - 

Operational Amplifier, Single, 1 Amplifier, 8 MHz, 5 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

AD8601ARTZ - Operational Amplifier, Single, 1 Amplifier, 8 MHz, 5 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8601ARTZ
Order Code:
1651307RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8601ARTZ is a precision CMOS, single-supply, rail-to-rail, input/output wideband Operational Amplifier. This amplifier use a new, patented trimming technique that achieves superior performance without laser trimming. All are fully specified to operate on a 3 to 5V single supply. The combination of low offsets, very low input bias currents and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. For the most cost-sensitive applications, the D grades offer this ac performance with lower dc precision at a lower price point.
  • 500µV Maximum low offset voltage
  • 750µA/amplifier Low supply current
  • 8MHz Wide bandwidth
  • Low distortion
  • No phase reversal
  • Low input currents
  • Unity gain stable

Applications

Sensing & Instrumentation, Industrial, Audio

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

:
1 Amplifier
:
8MHz
:
5V/µs
:
2.7V to 5.5V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ HK$24.66 10+ HK$20.95 100+ HK$16.84 500+ HK$14.74 more…

Associated Products

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1651307 Check stock

3,119 In stock

3,118 available for next business day delivery

1 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
HK$11.99 HK$ 11.99
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + HK$11.99
25 + HK$10.39
50 + HK$8.81
100 + HK$8.44
250 + HK$7.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1651307) x 11.99 = HK$119.90
Total Price: HK$119.90
10 (Re-reel 1651307RL) x 11.99 = HK$119.90
Total Price: HK$119.90
Choose your packaging preference
1651307
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.