Low

ANALOG DEVICES  AD9739A-FMC-EBZ  AD9739 11 or 14-Bit RF Digital-to-Analogue Converter Evaluation Board

ANALOG DEVICES AD9739A-FMC-EBZ
ANALOG DEVICES AD9739A-FMC-EBZ
ANALOG DEVICES AD9739A-FMC-EBZ
Manufacturer Part No:
AD9739A-FMC-EBZ
Order Code:
2097008
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD9739A-FMC-EBZ
ANALOG DEVICES AD9739A-FMC-EBZ
ANALOG DEVICES AD9739A-FMC-EBZ

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD9739A-FMC-EBZ is an evaluation board for AD9739A RF DACs with an FMC connector for Xilinx based FPGA development. It is capable of synthesizing wideband signals from dc up to 3GHz. The AD9739A are pin and functionally compatible with the AD9739. By e...
  • Ability to synthesise high quality wideband signals with bandwidths of up to 1.25GHz
  • A proprietary quad-switch DAC architecture provides exceptional ac linearity performance
  • Dual-port, double data rate, LVDS interface supports the maximum conversion rate of 2500MSPS
  • On-chip controllers manage external and internal clock domain skews
  • Programmable differential current output with an 8.66mA to 31.66mA range
  • Industry leading single/multicarrier IF or RF synthesis
  • Dual-port LVDS data interface
  • Programmable output current of 8.7mA to 31.7mA

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD9739A
Kit Application Type:
Data Converter
Application Sub Type:
DAC
Kit Contents:
Eval Board AD9739A
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Aerospace, Defence, Military;
  • Automation & Process Control;
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
84733080
Weight (kg):
.120202

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.