AD9857ASTZ - 

CMOS 200 MSPS 14 Bit Quadrature Digital Upconverter, 3.3 V, LQFP-80

AD9857ASTZ - CMOS 200 MSPS 14 Bit Quadrature Digital Upconverter, 3.3 V, LQFP-80
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
The AD9857ASTZ is a high speed Direct Digital Synthesizer (DDS) with a high performance, 14-bit digital-to-analog converter (DAC), clock multiplier circuitry, digital filters and other DSP functions onto a single chip, to form a complete quadrature digital upconverter device. The AD9857 is intended to function as a universal I/Q modulator and agile upconverter, single-tone DDS or interpolating DAC for communications applications, where power dissipation and dynamic performance are critical attributes.
  • 200MHz Internal clock rate
  • 14-bit Data path
  • Excellent dynamic performance - 80dB SFDR at 65MHz (±100kHz) AOUT
  • 4x to 20x Programmable reference clock multiplier
  • Reference clock multiplier PLL lock detect indicator
  • Internal 32-bit quadrature DDS
  • FSK capability
  • 8-bit Output amplitude control
  • Single-pin power-down function
  • Four programmable, pin-selectable signal profiles
  • SIN(x)/x correction (inverse SINC function)
  • Simplified control interface
  • 10MHz serial, 2-wire or 3-wire SPI®-compatible
  • Single-ended or differential input reference clock
  • Three modes of operation - Quadrature modulator mode, Single-tone mode, Interpolating DAC mode


Signal Processing, Communications & Networking, Imaging, Video & Vision, Wireless

Product Information

Digital Upconverter
Cut Tape
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

Check stock and lead times
More stock available week commencing 23/07/18

Contact me when back in stock

HK$487.73 HK$ 487.73
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$487.73
5 + HK$472.46
10 + HK$463.33
25 + HK$442.78
50 + HK$416.71
100 + HK$403.91
250 + HK$378.51