Low

ANALOG DEVICES  ADR5044WBRTZ-R7  Voltage Reference, Precision Micropower, Shunt - Fixed, ADR5044 Series, 4.096V, SOT-23-3

ANALOG DEVICES ADR5044WBRTZ-R7
Manufacturer Part No:
ADR5044WBRTZ-R7
Order Code:
2460160
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
ADR5044 Series
Reference Voltage:
4.096V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 10ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
AEC-Q100
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000008

Alternatives

Voltage Reference, Precision Micropower, Shunt - Fixed, ADR5044 Series, 4.096V, SOT-23-3

ANALOG DEVICES

34 in stock

Price for: Each

1+ HK$13.86 10+ HK$12.51 25+ HK$11.15 100+ HK$10.06 more…

Buy

Voltage Reference Shunt - Fixed, 4.096V reference, ± 30ppm/°C, SOT-23-3

MAXIM INTEGRATED PRODUCTS

Cut Tape
283 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$20.53 10+ HK$19.43 25+ HK$15.55 50+ HK$14.70 more…

Buy