Low

ADUM3471ARSZ - 

Digital Isolator, Quad, 4 Channel, 55 ns, 3 V, 3.6 V, SSOP, 20 Pins

ADUM3471ARSZ - Digital Isolator, Quad, 4 Channel, 55 ns, 3 V, 3.6 V, SSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3471ARSZ
Order Code:
2097006
Product Range
ADUM3471 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADUM3471 series quad-channel Digital Isolator with an integrated PWM controller and transformer driver for an isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides up to 2W of regulated, isolated power at 3.3 to 24V from a 5V input supply or from a 3.3V supply. This eliminates the need for a separate, isolated DC-to-DC converter in 2W isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and the integrated transformer driver with isolated secondary side control provides higher efficiency for the isolated DC-to-DC converter. The result is a small form factor, total isolation solution.
  • Isolated PWM controller
  • Integrated transformer driver
  • 2W Output power
  • Soft start function at power-up
  • Pulse-by-pulse overcurrent protection
  • Thermal shutdown
  • >25kV/µs High common-mode transient immunity

Applications

Automotive, Automation & Process Control, Industrial, Communications & Networking, Sensing & Instrumentation, Power Management

Product Information

:
4 Channel
:
55ns
:
3V
:
3.6V
:
SSOP
:
20Pins
:
-40°C
:
105°C
:
Each
:
ADUM3471 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

314 will be available for delivery on 10/May/2018

More stock available week commencing 3/09/18

Contact me when back in stock

HK$55.01 HK$ 55.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$55.01
10 + HK$49.52
25 + HK$46.56
50 + HK$43.77
100 + HK$41.57
250 + HK$39.04
500 + HK$35.41
1000 + HK$32.21
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.