Low

1700-0009 - 

CHARGER, USB, 220MAH, POWERBANK & LEAD

ANSMANN 1700-0009

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1700-0009
Order Code:
2352798
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
97mm
:
1 A
:
-
:
1 Port
:
2.2Ah
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1700-0009 is a 2200mAh Powerbank which offers additional battery power for a variety of mobile devices where electricity is not available.
  • Mobile Energy Station for USB Devices
  • Metal Housing
  • Lithium-Ion Cell Chemistry
  • Compact and Handy - Ideal for Traveling
  • Multifunctional LED Indicator - Indicates the Charging Status of the Powerbank
  • Compatible with Almost all Devices which can be Charged over USB
  • Automatic Cut off function - When your device is fully charged, the Powerbank cuts off automatically
  • 5V/1x 1000mA Output

Applications

Portable Devices

Contents

Charging USB to micro USB cable.