Low

APEM  JD7509O  SWITCH, KEY LOCK, DPST, 4A, 250V

APEM JD7509O
Manufacturer:
APEM APEM
Manufacturer Part No:
JD7509O
Order Code:
1391372
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
JD Series
Contact Configuration:
DPST
Switch Operation:
On-(On)
Switch Terminals:
Solder
Contact Current Max:
4A
Contact Voltage AC Nom:
250V
Contact Voltage DC Nom:
-
No. of Switch Positions:
1 Position
Angle of Throw:
90°
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.044679

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.