Low

AUTONICS  PMEF-102-R  TOWER LIGHT, 24VAC/VDCC, 27mA

AUTONICS PMEF-102-R
Technical Data Sheet (663.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Visual Signal Type:
Flashing, Steady
Tones:
Buzzer
No. of Stacks / Tiers:
1
Module Lens Colour:
Red
Lens Diameter:
45mm
IP / NEMA Rating:
IP56
Supply Voltage V AC:
24V
Supply Voltage V DC:
24V
Connection Type:
Wire Leaded
Sound Level SPL:
-
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
0

Associated Products

Similar Products