Low

AVX  12065C224KAZ2A  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R

AVX 12065C224KAZ2A
Technical Data Sheet (193.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
0.22µF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.0002

Alternatives

SMD Multilayer Ceramic Capacitor, FO-CAP, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, F Series

KEMET

Cut Tape
1,262 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$5.15 10+ HK$3.30 100+ HK$2.01 500+ HK$1.83 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, MCSH Series

MULTICOMP

Cut Tape
3,140 in stock

Price for: Each (Supplied on Cut Tape)

100+ HK$0.76 500+ HK$0.59 1000+ HK$0.41 3000+ HK$0.35

Buy

CERAMIC CAPACITOR 0.22UF, 50V, X7R, 10%, 1206

TDK

586 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$1.86 10+ HK$1.26 100+ HK$0.52 500+ HK$0.46 more…

Buy

CERAMIC CAPACITOR 0.22UF, 50V, X7R, 10%, 1206, FULL REEL

TDK

4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ HK$0.76 8000+ HK$0.58 24000+ HK$0.41 48000+ HK$0.35 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, C Series

KEMET

44,190 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$1.61 10+ HK$0.63 100+ HK$0.44 500+ HK$0.36 more…

Buy

SMD Multilayer Ceramic Capacitor, FO-CAP, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, F Series

KEMET

Cut Tape
1,262 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$5.15 10+ HK$3.30 100+ HK$2.01 500+ HK$1.83 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, C Series

KEMET

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ HK$0.24 8000+ HK$0.22 12000+ HK$0.21 28000+ HK$0.20 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.22 µF, 50 V, ± 10%, X7R, C Series

TDK

1,000 in stock

Price for: Each (Supplied on Cut Tape)

5+ HK$0.77 50+ HK$0.56 250+ HK$0.35 500+ HK$0.33 more…

Buy

Similar Products