Low

12067C103KAT1A - 

SMD Multilayer Ceramic Capacitor, High Voltage, 1206 [3216 Metric], 0.01 µF, 500 V, ± 10%, X7R

12067C103KAT1A - SMD Multilayer Ceramic Capacitor, High Voltage, 1206 [3216 Metric], 0.01 µF, 500 V, ± 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
12067C103KAT1A
Order Code:
1216456
Product Range
AVX 1206 MLCC
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
10000pF
:
500V
:
± 10%
:
X7R
:
AVX 1206 MLCC
:
Cut Tape
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12067C103KAT1A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X7R dielectric and 1206 case. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering

Applications

Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2000+ HK$0.43 10000+ HK$0.38 20000+ HK$0.32

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1216456RL Check stock

2,553 In stock

2,553 available for next business day delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
HK$3.74 HK$ 3.74
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + HK$3.74
50 + HK$2.07
250 + HK$1.43
500 + HK$1.16
1000 + HK$0.97
2000 + HK$0.82
10000 + HK$0.71
20000 + HK$0.65
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1216456) x 3.74 = HK$18.70
Total Price: HK$18.70
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.