Low

AVX  LD035C104KAB2A  CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 0603

AVX LD035C104KAB2A
Manufacturer:
AVX AVX
Manufacturer Part No:
LD035C104KAB2A
Order Code:
1847411
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
0.1µF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
LD Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322300
Weight (kg):
.000062

Alternatives

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 0603, FULL REEL

AVX

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ HK$2.86 8000+ HK$2.83 12000+ HK$2.77 28000+ HK$2.73 more…

Buy

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, 10%, 0603, FULL REEL

TAIYO YUDEN

20,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ HK$0.12 8000+ HK$0.10 12000+ HK$0.086 20000+ HK$0.077

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, CC Series

YAGEO (PHYCOMP)

Cut Tape
23,288 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$0.84 10+ HK$0.17 100+ HK$0.076 1000+ HK$0.059 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, GRM Series

MURATA

Reel
144,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ HK$0.086

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, GRM Series

MURATA

Cut Tape
34,632 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$0.84 10+ HK$0.18 100+ HK$0.12 500+ HK$0.10 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
699,699 in stock

Price for: Each (Supplied on Cut Tape)

100+ HK$0.041 500+ HK$0.031 1000+ HK$0.022 4000+ HK$0.019

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Reel
2,468,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ HK$0.019 20000+ HK$0.017 40000+ HK$0.013

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, MCSH Series

MULTICOMP

Cut Tape
25,275 in stock

Price for: Each (Supplied on Cut Tape)

100+ HK$0.24 500+ HK$0.19 1000+ HK$0.13 4000+ HK$0.11

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, MCSH Series

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ HK$0.099 20000+ HK$0.068 40000+ HK$0.059

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.1 µF, 50 V, ± 10%, X7R, GRM Series

MURATA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ HK$0.323 100+ HK$0.225 500+ HK$0.166 2500+ HK$0.108 more…

Buy

Associated Products

Similar Products