Low

AVX  MK02272R2BAT2A  CAPACITOR RF, 2.2PF, 200V, 0402 0.1pF

AVX MK02272R2BAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
MK02272R2BAT2A
Order Code:
1859414
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2.2pF
Voltage Rating:
200V
Product Range:
-
Capacitance Tolerance:
± 0.1pF
Packaging:
Cut Tape
Operating Temperature Max:
125°C
Capacitor Case Style:
0402 [1005 Metric]
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322900
Weight (kg):
.000001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.