Low

AVX  TAJC227M006RNJ  Surface Mount Tantalum Capacitor, 220 µF, 6.3 V, ± 20%, 2312 [6032 Metric]

AVX TAJC227M006RNJ
AVX TAJC227M006RNJ
Manufacturer:
AVX AVX
Manufacturer Part No:
TAJC227M006RNJ
Order Code:
1398947
Technical Datasheet:
See all Technical Docs
AVX TAJC227M006RNJ
AVX TAJC227M006RNJ

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
220µF
Voltage Rating:
6.3V
Product Range:
-
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
1.2ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000001

Similar Products