Low

AVX  VC080505C150RP  VARISTOR, 8.5V, 18V, 0805

AVX VC080505C150RP
Technical Data Sheet (496.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
4V
Voltage Rating V DC:
5.6V
Product Range:
TransGuard Series
Clamping Voltage Vc Max:
18V
Varistor Case Style:
0805 [2012 Metric]
Varistor Type:
Multilayer Varistor (MLV)
Peak Surge Current @ 8/20µs:
120A
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
300mJ
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332900
Weight (kg):
.000001

Alternatives

TVS Varistor, 4 V, 5.6 V, TransGuard Series, 15.5 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

AVX

Cut Tape
12,745 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$5.41 10+ HK$3.95 100+ HK$2.94 500+ HK$2.48 more…

Buy

TVS Varistor, 4 V, 5.5 V, MLA Series, 17.5 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

LITTELFUSE

Cut Tape
2,295 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$5.49 10+ HK$4.24 100+ HK$3.22 500+ HK$2.74 more…

Buy