Low

BELDEN  HD2003 010B5  HDMI Cable Assembly

BELDEN HD2003 010B5
Technical Data Sheet (104.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
HDMI Plug
Connector Type B:
HDMI Plug
Cable Length - Imperial:
10ft
Cable Length - Metric:
3m
Jacket Colour:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.318

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.