Low

BP922512M-W - 

12V DC 2 Pin Ball Bearing Slimline Axial Fan - 92 x 92 x 25mm

BP922512M-W - 12V DC 2 Pin Ball Bearing Slimline Axial Fan - 92 x 92 x 25mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BISONIC BISONIC
Manufacturer Part No:
BP922512M-W
Order Code:
9714987
Product Range
DC 9225 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
92mm
:
25mm
:
34dBA
:
50.5cu.ft/min
:
1.429m³/min
:
Ball
:
2 Lead Wires
:
200mA
:
DC 9225 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High quality
  • CE, CSA and TUV approved and UL recognised
  • 350mm wire leaded
  • Ball bearing operating temp. -30 to +75°C, life at 40°C of 50,000 hours
  • Sleeve bearing operating temp. -10 to +70°C, life at 40°C of 30,000 hours
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
197 In stock

197 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/10/18
HK$118.08 HK$ 118.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$118.08
5 + HK$106.09
10 + HK$96.62
25 + HK$91.24