Low

BOURNS  4310R-101-154LF  RESISTOR, BUSSED RESISTOR NETWORK, 9, 150KOHM, 2%, SIP

BOURNS 4310R-101-154LF
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
4310R-101-154LF
Order Code:
1857706
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
150kohm
Voltage Rating:
100V
No. of Elements:
9Elements
Network Circuit Type:
Bussed
Resistor Case Style:
SIP
Power Rating per Element:
200mW
Resistance Tolerance:
± 2%
Product Range:
4310R Series
Temperature Coefficient:
± 100ppm/°C
No. of Pins:
10Pins
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Costa Rica

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.001268

Similar Products