Low

BOURNS  4610X-101-224LF  RESISTOR, BUS RES N/W 9, 220KOHM, 2%, SI

BOURNS 4610X-101-224LF
Technical Data Sheet (214.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
220kohm
Voltage Rating:
100V
No. of Elements:
9Elements
Network Circuit Type:
Bussed
Resistor Case Style:
SIP
Power Rating per Element:
200mW
Resistance Tolerance:
± 2%
Product Range:
4610X Series
Temperature Coefficient:
± 100ppm/°C
No. of Pins:
10Pins
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
0
Weight (kg):
0

Alternatives

RESISTOR, BUS RES N/W 9, 220KOHM, 2%, SI

BOURNS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$6.68 10+ HK$5.25 100+ HK$4.95 250+ HK$4.76 more…

Buy

Associated Products

Similar Products