Low

BOURNS  70ABJ-2-M0E  MODULAR CONTACT, MALE, 2 CONTACTS, 3A

BOURNS 70ABJ-2-M0E
Technical Data Sheet (215.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Material:
Copper Alloy
Voltage Rating:
60V
Contact Gender:
Pin
No. of Contacts:
2 Contact
Battery Terminals:
SMD
Product Range:
70ABJ Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000322

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.