Low

BOURNS  SRR1240-150M  INDUCTOR, SHIELDED, 15UH, 3.2A, SMD, FULL REEL

BOURNS SRR1240-150M
Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRR1240-150M
Order Code:
1846881
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRR1240 Series
Inductance:
15µH
RMS Current (Irms):
3.5A
Saturation Current (Isat):
3.2A
Inductor Construction:
Shielded
DC Resistance Max:
0.047ohm
Power Inductor Case:
12.5mm x 12.5mm x 4mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.003193

Alternatives

Surface Mount Power Inductor, 15 µH, ± 20%, Shielded, 0.0448 ohm, 3.6 A

COILTRONICS

No Longer Stocked

Surface Mount Power Inductor, MSS1246 Series, 15 µH, 3.8 A, 4.58 A, Shielded, 0.0541 ohm

COILCRAFT

Cut Tape
141 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$30.01 10+ HK$23.06 50+ HK$16.20 100+ HK$13.89 more…

Buy

Surface Mount Power Inductor, MSS1246T Series, 15 µH, 3.4 A, 4.68 A, Shielded, 0.0541 ohm

COILCRAFT

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ HK$35.15 10+ HK$25.77 50+ HK$18.47 100+ HK$15.61 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.