Low

BRAD  N04MA03124  Circular Connector, Plug, 4 Contacts, Pin, Solder, Cable Mount

BRAD N04MA03124
Technical Data Sheet (54.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Circular Connector Shell Style:
No. of Contacts:
4Contacts
Circular Contact Type:
Coupling Style:
Connector Body Material:
Nylon (Polyamide) Body
Connector Body Plating:
Contact Material:
Copper
Contact Plating:
Product Range:
-
Gender:
Plug
Contact Gender:
Pin
Insert Arrangement:
-
Connector Shell Size:
M8
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.