Low

BRITOOL EXPERT  E113219B  Spanner, Combination, Metric 24 mm, Length 280 mm

BRITOOL EXPERT E113219B
Technical Data Sheet (174.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AF Size - Metric:
24mm
AF Size - Imperial:
-
Length:
280mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
82041100
Weight (kg):
.278

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.