Low

BUSSMANN BY EATON  SS-5H-4A-BK  FUSE, RADIAL, 4A, TIME DELAY, 250V

BUSSMANN BY EATON SS-5H-4A-BK
Manufacturer Part No:
SS-5H-4A-BK
Order Code:
2164552
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Current:
4A
Voltage Rating V AC:
250VAC
Product Range:
-
Voltage Rating V DC:
-
Blow Characteristic:
Time Delay
Fuse Case Style:
Radial Leaded
Breaking Capacity Current AC:
100A
Breaking Capacity Current DC:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.